| Manufacturer | METRIX |
| Test | diodes |
| Power supply | battery LR6 AA 1,5V x2 |
| IP rating | IP54 |
| Continuity test | acoustic indication |
| Conform to the norm | CAT III 600V EN 61010 |
| Dimensions (W x H x D) | 80x170x50mm |
| Producer guarantee (months) | 24 |
| Type of meter | digital multimeter |
| True effective value measurement | True RMS |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x2 |
| Display | LCD |
| Capacitance measuring accuracy | ±(2%+ 5 digit) |
| AC current measuring accuracy | ±(0.5% + 5 digit) |
| AC voltage measuring accuracy | ±(0.5% + 4 digit) |
| DC voltage measuring accuracy | ±(0.2% + 2 digit) |
| Resistance measuring accuracy | ±(0.5%+5 digit) |
| Symbol | Display parameters | Illumination | Temperature measuring range (with K-type thermocouple) | Measurement | Equipment | Features | Kind of temperature sensor | Related items | Frequency measuring accuracy | DC current measuring accuracy | Temperature measurement accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | |||||||||||
| MTX202 | (4000) | yes | -55...1200 | continuity, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | banana plug - K plug adapter; test leads; K-type temperature probe; holster | auto and manual ranging; automatic power-off; contactless voltage detector; HOLD function; low input impedance function (LoZ); low battery indicator | thermocouple K | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 | - | ±(0.5% + 5 digit) | ±(2% + 1°C) |
| MTX203 | (6000) | yes | -55...1200 | continuity, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | banana plug - K plug adapter; test leads; K-type temperature probe; holster | auto and manual ranging; automatic power-off; contactless voltage detector; HOLD function; low input impedance function (LoZ); low battery indicator | thermocouple K | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 | - | ±(0.5% + 3 digit) | ±(2% + 1°C) |
| MTX204 | (6000) | yes | - | continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, duty cycle | test leads; holster | auto and manual ranging; automatic power-off; contactless voltage detector; HOLD function; MIN/MAX function; low input impedance function (LoZ); REL function; low battery indicator | - | - | ±(0.1%+3 digit) | ±(0.5% + 3 digit) | - |