Digital multimeter; True RMS; RS232; BRYMEN

Digital multimeter; True RMS; RS232; BRYMEN, BM817CFA, BM817S |EN|
Manufacturer
Type of meterdigital multimeter
InterfaceRS232
DisplayLCD
Illuminationyes
Display parameters(5000)
Bargraph52 segm. 60x/s
Sampling5x/s
Temperature measuring range-50...1000°C
Continuity testacoustic indication
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Pollution degree2
True effective value measurementTrue RMS
Dimensions (W x H x D)98x198x55mm
Frequency measuring accuracy±(0.01%+2 digit)
Capacitance measuring accuracy±(2.5%+ 3 digit)
AC current measuring accuracy±(0.6% + 3 digit)
DC current measuring accuracy±(0.2% + 4 digit)
AC voltage measuring accuracy±(1% + 4 digit)
DC voltage measuring accuracy±(0.08% + 2 digit)
Resistance measuring accuracy±(0.1%+2 digit)
Temperature measurement accuracy±(0.3% + 3 digit)
Power supply:
  • battery 6LR61 9V x1
Features:
  • auto and manual ranging
  • automatic power-off
  • CREST: logging of extreme values MAX
  • HOLD function
  • MIN/MAX function
Equipment:
  • user's manual
  • test leads
  • temperature probe
  • holster
Battery/ rechargeable battery:
  • battery 6LR61 9V x1
Symbol Product description
BM817S Digital multimeter;RS232;LCD;(5000);Bargraph:52segm.60x/s