| Manufacturer | UNI-T |
| Type of meter | digital multimeter |
| Dimensions (W x H x D) | 85x177x40mm |
| Weight with battery | 340g |
| Power supply | battery 6F22 9V x1 |
| Bargraph | 40 segm. 10x/s |
| Continuity test | acoustic indication |
| Interface | USB |
| Output plug | USB A plug |
| True effective value measurement | True RMS |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| Display | LCD |
| Symbol | UT71A | UT71E |
|---|---|---|
| Features | ||
| - auto and manual ranging | x | x |
| - HOLD function | x | x |
| - MIN/MAX/REL function | x | x |
| - measures current loop signals 4-20mA | x | |
| - low battery indicator | x | x |
| Temperature measuring range [°C] | ||
| - -40...1000 | x | |
| Temperature measurement resolution [°C] | ||
| - 0.1 | x | |
| Display parameters | ||
| - (20000) | x | |
| - (40000) | x | |
| Equipment | ||
| - USB cable | x | x |
| - case | x | x |
| - test leads | x | x |
| - adapter for power measurement | x | |
| - temperature probe | x | |
| Frequency measuring accuracy | ||
| - ±(0.01%+8 digit) | x | |
| - ±(0.1%+15 digit) | x | |
| Capacitance measuring accuracy | ||
| - ±(1%+ 20 digit) | x | |
| - ±(1.5%+ 40 digit) | x | |
| AC current measuring accuracy | ||
| - ±(1.5% + 20 digit) | x | |
| - ±(2% + 20 digit) | x | |
| DC current measuring accuracy | ||
| - ±(0.15% + 15 digit) | x | |
| - ±(0.2% + 20 digit) | x | |
| AC voltage measuring accuracy | ||
| - ±(0.4% + 30 digit) | x | |
| - ±(0.8% + 40 digit) | x | |
| Resistance measuring accuracy | ||
| - ±(0.5%+20 digit) | x | |
| - ±(1%+20 digit) | x | |
| DC voltage measuring accuracy | ||
| - ±(0.05% + 5 digit) | x | |
| - ±(0.1% + 8 digit) | x | |
| Active power measuring accuracy | ||
| - ±(2% + 50 digit) | x | |
| Temperature measurement accuracy | ||
| - ±(1% + 30 digit) | x |