| Symbol: (UT195DS, UT195E, UT191E, UT191T, UT196) | |
|---|---|
| Manufacturer | UNI-T |
| Type of meter | digital multimeter |
| Display | LCD |
| Display parameters | (5999) |
| Illumination | yes |
| Bargraph | yes |
| Symbol: (UT181A) | |
| Manufacturer | UNI-T |
| Type of meter | digital multimeter |
| Display | colour, LCD |
| Display parameters | (60000) |
| Illumination | yes |
| Bargraph | yes |
| Symbol: (UT197) | |
| Manufacturer | UNI-T |
| Type of meter | digital multimeter |
| Display | LCD |
| Display parameters | (60000) |
| Illumination | yes |
| Bargraph | yes |
| Symbol | UT195DS | UT191E | UT191T | UT181A | UT195E | UT196 | UT197 |
|---|---|---|---|---|---|---|---|
| DC current measuring range [A] | |||||||
| - 600µ/60m/600m | x | x | x | x | x | x | |
| - 6000µ | x | x | x | x | x | ||
| - 6m | x | ||||||
| - 6 | x | x | x | x | x | ||
| - 10 | x | x | |||||
| - 20 | x | x | x | x | |||
| AC current measuring range [A] | |||||||
| - 600µ/60m/600m | x | x | x | x | x | x | |
| - 6000µ | x | x | x | x | x | ||
| - 6m | x | ||||||
| - 6 | x | x | x | x | x | ||
| - 10 | x | x | |||||
| - 20 | x | x | x | x | |||
| DC voltage measuring range [V] | |||||||
| - 60m | x | ||||||
| - 600m/6/60/600 | x | x | x | x | x | x | x |
| - 1k | x | x | x | x | |||
| - 1.7k | x | ||||||
| AC voltage measuring range [V] | |||||||
| - 60m | x | ||||||
| - 600m/6/60/600 | x | x | x | x | x | x | x |
| - 750 | x | x | |||||
| - 1k | x | x | |||||
| - 1.5k | x | ||||||
| Resistance measuring range [Ω] | |||||||
| - 600/6k/60k/600k/6M/60M | x | x | x | x | x | x | x |
| Capacitance measuring range [F] | |||||||
| - 6n | x | x | x | x | x | ||
| - 60n/600µ/6m/60m | x | x | x | x | x | x | x |
| - 600n/6µ/60µ | x | x | x | ||||
| Frequency measuring range [Hz] | |||||||
| - 10...1M | x | ||||||
| - 60...1M | x | ||||||
| - 10M...1M | x | x | |||||
| - 10M...60M | x | ||||||
| - 60M...10M | x | ||||||
| - 100M...40M | x | ||||||
| Temp. range [°C] | |||||||
| - -40.1 | x | ||||||
| - -40...400 | x | ||||||
| - -40...1000 | x | ||||||
| Duty cycle factor [%] | 0.1...99.9 | 0.1...99.9 | 0.1...99.9 | 10...90 | 0.1...99.9 | - | - |
| Symbol | UT181A |
|---|---|
| Duty cycle factor measur. accur. | |
| - ±(1,2% + 30 digits) | x |
| Symbol: (UT195DS, UT195E) | |
|---|---|
| Test | diodes |
| True RMS measurement | True RMS |
| IP rating | IP65 |
| Resistance to | fall from 2m height |
| Continuity test | acoustic indication |
| Operating temperature | 0...40°C |
| Dimensions (W x H x D) | 95x195x58mm |
| Power supply | battery 6F22 9V x1 |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Symbol: (UT191E, UT191T) | |
| Test | diodes |
| True RMS measurement | True RMS |
| IP rating | IP65 |
| Resistance to | fall from 2m height |
| Continuity test | acoustic indication |
| Continuity test | <30Ω |
| Dimensions (W x H x D) | 87x180x59mm |
| Power supply | battery 6F22 9V x1 |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| Conform to the norm | CAT III 600V EN 61010 |
| Symbol: (UT181A) | |
| True RMS measurement | True RMS |
| IP rating | IP65 |
| Continuity test | acoustic indication |
| Diode test | 3V |
| Dimensions (W x H x D) | 103x225x59mm |
| Power supply | rechargeable battery Li-Ion 7,4V 2000mAh x1 |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 7,4V 2000mAh x1 |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Symbol: (UT196) | |
| Test | diodes |
| True RMS measurement | True RMS |
| IP rating | IP65 |
| Resistance to | fall from 2m height |
| Continuity test | acoustic indication |
| Continuity test | <10Ω |
| Operating temperature | 0...40°C |
| Diode test | 3V |
| Dimensions (W x H x D) | 195x95x58mm |
| Power supply | battery 6F22 9V x1 |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Symbol: (UT197) | |
| Test | diodes |
| True RMS measurement | True RMS |
| IP rating | IP67 |
| Resistance to | fall from 5m height |
| Operating temperature | -40...55°C |
| Diode test | 3V |
| Dimensions (W x H x D) | 206x93.5x51.6mm |
| Power supply | battery AA 1,5V x3 |
| Battery/ rechargeable battery | battery AA 1,5V x3 |
| Conform to the norm | CAT IV 1000V |
| Symbol | Software | Product description |
|---|---|---|
| UT195DS | - | Digital multimeter;LCD;(5999);VDC:600mV,6V,60V,600V,1kV;IP65 |
| UT191E | - | Digital multimeter;LCD;(5999);VDC:600mV,6V,60V,600V;True RMS |
| UT191T | - | Digital multimeter;LCD;(5999);VDC:600mV,6V,60V,600V;True RMS |
| UT181A | included | Digital multimeter;USB;colour,LCD;(60000);True RMS;10÷60MHz |
| UT195E | - | Digital multimeter;LCD;(5999);VDC:600mV,6V,60V,600V,1kV;IP65 |
| UT196 | - | Meter:digital multimeter;VAC accuracy:±(0.8%+3digit);IP65 |
| UT197 | - | Meter:digital multimeter;VAC accuracy:±(0.3%+20digit);IP67 |
| Symbol: (UT191T) | |
|---|---|
| Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 |
| Symbol: (UT181A) | |
| Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 |
| Pollution degree | 2 |
| Interface | USB |
| Measurement memory | 20000 |
| Symbol: (UT196) | |
| Pollution degree | 2 |
| Application | for solar panels, photovoltaics |
| Symbol: (UT197) | |
| Pollution degree | 2 |
| Interface | Bluetooth |