Digital multimeter; True RMS; UNI-T

Digital multimeter; True RMS; UNI-T, UT161D |EN|
Manufacturer
Type of meterdigital multimeter
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, duty cycle
Kind of display usedLCD
Illuminationyes
Display parameters(5999)
Bargraphyes
DC current measuring range600µA/6mA/60mA/600mA/6A/10A/20A
AC current measuring range600µA/6000µA/60mA/600mA/6A/10A/20A
I AC measur. bandwidth40...1000Hz
DC voltage measuring range60mV/600mV/6V/60V/600V/1kV
AC voltage measuring range60mV/600mV/6V/60V/600V/1kV
V AC measur. bandwidth40...1000Hz
Resistance measuring range600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Temperature measuring range-40...1000°C
Temperature measurement resolution0.1°C
Capacitance measuring range22nF/220nF/2.2µF/22µF/220µF/2.2mF/22mF/220mF
Frequency measuring range10Hz...10MHz
Continuity testacoustic indication, optical indication
True effective value measurementTrue RMS
Duty cycle factor0.1...99.9%
Testdiodes
Dimensions (W x H x D)90x190x50mm
InterfaceUSB
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Power supplybattery R6 AA 1,5V x4
Battery/ rechargeable batterybattery R6 AA 1,5V x4
Features:
  • autoranging
  • contactless voltage detector
  • HOLD function
  • MIN/MAX/REL function
  • low input impedance function (LoZ)
  • PEAK HOLD function
Equipment:
  • user's manual
  • USB cable
  • test leads ( 2pcs.)
  • K-type thermocouple
Symbol Product description
UT161D Digital multimeter;USB;LCD;(5999);VAC accuracy:±(1%+3digit)