| Manufacturer | UNI-T |
| Type of meter | digital multimeter |
| Continuity test | acoustic indication |
| Display | LCD |
| Symbol | Test | Power supply | Features | Equipment | Measurement | Duty cycle factor | Dimensions (W x H x D) | Conform to the norm | Battery/ rechargeable battery | Display parameters | Frequency measuring accuracy | AC voltage measuring accuracy | Resistance measuring accuracy | DC voltage measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [%] | [mm] | |||||||||||||
| UT120A | diodes | battery CR2032 3V x1 | autoranging; automatic power-off; HOLD function; REL function; permanently connected test leads; low battery indicator | case | continuity, frequency, AC voltage, DC voltage, resistance, duty cycle | 0.1...99.9 | 58.2x110x10.8 | CAT II 600V EN 61010 | battery CR2032 3V x1 | (4000) | ±(0.5%+3 digit) | ±(1.2% + 3 digit) | ±(1%+2 digit) | ±(0.8% + 1 digit) |