Digital multimeter; UNI-T

Digital multimeter; UNI-T, UT33D, UT33C+, UT33D+, UT33A+, UT33A, UT33B+, UT33B, UT20B, UT50D |EN|
Manufacturer
Type of meterdigital multimeter
DisplayLCD
Test:
Illumination:
  • yes
Temperature measuring range:
Continuity test:
  • acoustic indication
Features:
  • autoranging (UT33A+)
  • automatic power-off
  • contactless voltage detector (UT33D+)
  • HOLD function
  • manual ranging (UT33C+, UT33D+, UT33B+)
  • low battery indicator
Dimensions (W x H x D):
  • 77x134x47mm
Power supply:
  • battery R03 AAA 1,5V x2 (UT33A+)
  • battery R03 AAA 1,5V x3 (UT33B+)
  • battery R03 AAA 1,5V x4 (UT33C+)
  • battery R03 AAA 1,5V x5 (UT33D+)
Measurement:
  • continuity
  • AC voltage
  • DC voltage
  • capacitance (UT33A+)
  • AC current (UT33A+)
  • DC current
  • resistance
  • temperature (UT33C+)
Equipment:
  • test leads
  • holster
Conform to the norm:
  • CAT II 600V
  • EN 61010
Battery/ rechargeable battery:
  • battery R03 AAA 1,5V x2 (UT33A+)
  • battery R03 AAA 1,5V x3 (UT33B+)
  • battery R03 AAA 1,5V x4 (UT33C+)
  • battery R03 AAA 1,5V x5 (UT33D+)
Capacitance measuring accuracy:
AC current measuring accuracy:
DC current measuring accuracy:
  • ±(1% + 2 digit)
AC voltage measuring accuracy:
Resistance measuring accuracy:
  • ±(0.8%+2 digit)
DC voltage measuring accuracy:
  • ±(0.5% + 2 digit)
Symbol Product description
UT33C+ Digital multimeter;LCD;VDC:200mV,2V,20V,200V,600V;-40÷1000°C
UT33D+ Digital multimeter;LCD;VDC:200mV,2V,20V,200V,600V
UT33A+ Digital multimeter;LCD;VDC:200mV,2V,20V,200V,600V;VAC:600V
UT33B+ Digital multimeter;LCD;VDC:200mV,2V,20V,200V,600V