Digital multimeter; UNI-T

Digital multimeter; UNI-T, UT55, UT50C, UT60A, UT51, UT52, UT53 |EN|
Manufacturer
Power supplybattery 6F22 9V x1
Type of meterdigital multimeter
DisplayLCD
Symbol UT55 UT51 UT52 UT53
Temp. range [°C]
- -20...1000 x     x
Continuity test
- acoustic indication x x x x
Features:
  • automatic power-off (UT55, UT53)
  • socket for testing transistors' gain (hFE) parameter
  • impact resistant holster (UT51, UT52, UT53)
  • manual ranging
  • low battery indicator
Equipment:
Conform to the norm:
  • CAT I 1000V
  • CAT II 600V
  • EN 61010
Display parameters:
  • 3,5 digit (1999) (UT55)
Measurement:
Pollution degree:
Dimensions (W x H x D):
Battery/ rechargeable battery:
Frequency measuring accuracy:
  • ±(1.5%+5 digit) (UT55)
Capacitance measuring accuracy:
AC current measuring accuracy:
  • ±(1% + 3 digit)
DC current measuring accuracy:
AC voltage measuring accuracy:
  • ±(0.8% + 3 digit)
Resistance measuring accuracy:
  • ±(0.8%+1 digit)
DC voltage measuring accuracy:
  • ±(0.5% + 1 digit)
Temperature measurement accuracy: