Digital multimeter; UNI-T

Manufacturer
Type of meterdigital multimeter
Duty cycle factor1...99.9%
Continuity testacoustic indication
Dimensions (W x H x D)95x206x55mm
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
True effective value measurementTrue RMS
Softwareincluded
Frequency measuring accuracy±(0.01%+5 digit)
Capacitance measuring accuracy±(2.5%+ 5 digit)
AC current measuring accuracy±(0.75% + 20 digit)
DC current measuring accuracy±(0.15% + 10 digit)
AC voltage measuring accuracy±(0.4% + 40 digit)
DC voltage measuring accuracy±(0.025% + 5 digit)
Resistance measuring accuracy±(0.05%+2 digit)
Symbol UT171B
Display
- LCD x
- negative x
Illumination
- yes x
Display parameters
- (59999) x
Bargraph yes
Conductance measurement [nS] 60
Temperature measuring range [°C]
- -40...1000 x
Power supply
- rechargeable battery Li-Ion 7,4V 1800mAh x1 x
Operating temperature:
  • 0...40°C
Interface:
  • Bluetooth
  • USB
Battery/ rechargeable battery:
  • rechargeable battery Li-Ion 7,4V 1800mAh x1
Measurement:
  • continuity
  • frequency
  • conductance
  • AC voltage
  • DC voltage
  • capacitance
  • AC current
  • DC current
  • 4-20mA current loop
  • resistance
  • temperature
  • duty cycle
Features:
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • MIN/MAX/AVG function
  • low input impedance function (LoZ)
  • PEAK HOLD function
  • REL function
  • indicates incorrect connection of test leads
  • low battery indicator
Equipment:
  • USB cable
  • test leads
  • temperature probe
  • mains battery charger