| Manufacturer | UNI-T |
| Type of meter | digital multimeter |
| Test | diodes |
| Continuity test | acoustic indication |
| Power supply | battery CR2032 3V x1 |
| Equipment | test lead |
| Measurement | continuity, AC voltage, DC voltage, capacitance, resistance |
| Sampling | 4x/s |
| Dimensions (W x H x D) | 27x182x20mm |
| Conform to the norm | CAT III 300V EN 61010 |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| Display | LCD |
| Illumination | yes |
| Capacitance measuring accuracy | ±(3%+ 5 digit) |
| AC voltage measuring accuracy | ±(1% + 4 digit) |
| DC voltage measuring accuracy | ±(1% + 3 digit) |
| Resistance measuring accuracy | ±(1%+3 digit) |