Digital multimeter; UNI-T

Manufacturer
Type of meterdigital multimeter
Continuity testacoustic indication
DisplayLCD
Measurement:
  • continuity
  • frequency
  • AC voltage
  • DC voltage
  • capacitance
  • AC current
  • DC current
  • resistance
  • duty cycle
Power supply:
  • battery R03 AAA 1,5V x2
Illumination:
  • yes
Display parameters:
  • (4000)
Battery/ rechargeable battery:
  • battery R03 AAA 1,5V x2
Frequency measuring accuracy:
  • ±(0.1%+5 digit)
Capacitance measuring accuracy:
  • ±(3%+ 15 digit)
AC current measuring accuracy:
  • ±(2% + 8 digit)
DC current measuring accuracy:
  • ±(1.8% + 5 digit)
AC voltage measuring accuracy:
  • ±(1.2% + 5 digit)
DC voltage measuring accuracy:
  • ±(0.5% + 5 digit)
Resistance measuring accuracy:
  • ±(1%+5 digit)
Symbol Conform to the norm Features Duty cycle factor Dimensions (W x H x D)
[%] [mm]
UT125C CAT III 600V EN 61010 autoranging; automatic power-off; contactless voltage detector; HOLD function; permanently connected test leads; low battery indicator 20...80 58x112x35