| Manufacturer | UNI-T |
| Type of meter | digital multimeter |
| Continuity test | acoustic indication |
| Display | LCD |
| Illumination | yes |
| Conform to the norm | CAT II 250V EN 61010 |
| Power supply | battery LR03 AAA 1,5V x2 |
| Dimensions (W x H x D) | 95x131x58mm |
| Display parameters | (1999) |
| DC current measuring accuracy | ±(1% + 2 digit) |
| AC voltage measuring accuracy | ±(0.7% + 3 digit) |
| DC voltage measuring accuracy | ±(0.5% + 2 digit) |
| Resistance measuring accuracy | ±(0.8%+2 digit) |
| Symbol | UT131C |
|---|---|
| Temperature measuring range [°C] | |
| - -40...1000 | x |