Digital multimeter; UNI-T

Manufacturer
Type of meterdigital multimeter
Continuity testacoustic indication
DisplayLCD
Illuminationyes
Symbol Test Measurement DC voltage measuring range AC voltage measuring range DC current measuring range AC current measuring range Resistance measuring range Capacitance measuring range Temperature measuring range Features Equipment Conform to the norm Power supply Dimensions (W x H x D) Battery/ rechargeable battery Display parameters Capacitance measuring accuracy AC current measuring accuracy DC current measuring accuracy AC voltage measuring accuracy Resistance measuring accuracy DC voltage measuring accuracy
[V] [V] [A] [A] [Ω] [F] [°C] [mm]
UT133B battery, diodes continuity, AC voltage, DC voltage, capacitance, DC current, resistance 600m/6000m/60/600 600 600µ/60m/600m/10 - 600/6k/60k/600k/60M 10n/100n/1000n/10µ/100µ/1000µ/10m - contactless voltage detector; HOLD function; manual ranging; low battery indicator; overflow indicator test leads CAT III 600V EN 61010 battery LR03 AAA 1,5V x2 76.5x155x49 - (5999) ±(4%+ 5 digit) - ±(1% + 2 digit) ±(1.2% + 3 digit) ±(0.8%+2 digit) ±(0.5% + 3 digit)
UT133A diodes continuity, AC voltage, DC voltage, capacitance, AC current, DC current, resistance 600m/6000m/60/600 600m/6/60/600 600µ/6m/60m/600m/6/10 600µ/6m/60m/600m/6/10 600/6k/60k/600k/60M 9.999n/99.99n/999.9n/9.999µ/99.99µ/999.9µ/9.999m -40...1000 autoranging; contactless voltage detector; HOLD function; low battery indicator test leads; temperature probe CAT III 600V EN 61010 battery R03 AAA 1,5V x2 76.5x155x49 battery R03 AAA 1,5V x2 (5999) ±(4%+ 5 digit) ±(1% + 3 digit) ±(1% + 3 digit) ±(0.7% + 3 digit) ±(0.8%+2 digit) ±(0.5% + 3 digit)