Digital multimeter; UNI-T

Manufacturer
Type of meterdigital multimeter
DisplayLCD
Illuminationyes
Conform to the normCAT II 1000V
CAT III 600V
EN 61010
Battery/ rechargeable batterynone
Testdiodes
Equipmentuser's manual;
test leads;
temperature probe
Measurementfrequency, conductance, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature
Temperature measuring range-40...1000°C
DC voltage measuring accuracy±(0.5% + 3 digit)
Symbol: (UT39E+)
Dimensions175x83x53mm
Power supplybattery R03 AAA 1,5V x2
DC voltage measuring range200mV/2V/20V/200V/1kV
AC voltage measuring range200mV/2V/20V/200V/1kV
AC current measuring range2000µA/20mA/200mA/2A/20A
Resistance measuring range200Ω/2kΩ/20kΩ/2MΩ/20MΩ/200MΩ
DC current measuring range2000µA/20mA/200mA/2A/20A
Capacitance measuring range2000µF
Capacitance measuring accuracy±(4%+ 20 digit)
Frequency measuring range10Hz...2MHz
Frequency measuring accuracy±(0.1%+3 digit)
AC current measuring accuracy±(0.8% + 10 digit)
DC current measuring accuracy±(0.5% + 5 digit)
Resistance measuring accuracy±(0.3%+2 digit)
AC voltage measuring accuracy±(0.5% + 10 digit)
Symbol: (UT60EU)
Dimensions169x81x46mm
Power supplybattery AAA 1,5V x3
DC voltage measuring range1kV
AC voltage measuring range1kV
AC current measuring range10A
Resistance measuring range100MΩ
DC current measuring range10A
Capacitance measuring range10mF
Capacitance measuring accuracy±(4%+ 5 digit)
Frequency measuring range99.99Hz...9999kHz
Frequency measuring accuracy±(0.1%+5 digit)
AC current measuring accuracy±(1% + 3 digit)
DC current measuring accuracy±(0.8% + 3 digit)
Resistance measuring accuracy±(0.8%+3 digit)
AC voltage measuring accuracy±(0.8% + 3 digit)