| Manufacturer | DIGITUS |
| Cable | fiber patch cord |
| Version | duplex, multi mode (MM) |
| Optic fibre category | OM3 |
| Connector colour | grey |
| Insulation colour | turquoise |
| Fiber dimensions | 50/125µm |
| Wire insulation material | LSZH |
| Symbol | Structure | Cable length | Kind of material |
|---|---|---|---|
| [m] | |||
| DK-2511-01/3 | ST/UPC; both sides | 1 | halogen free |
| DK-2511-02/3 | ST/UPC; both sides | 2 | halogen free |
| DK-2511-10/3 | ST/UPC; both sides | 10 | halogen free |
| DK-2512-02/3 | SC/UPC; ST/UPC | 2 | halogen free |
| DK-2522-01/3 | SC/UPC; both sides | 1 | halogen free |
| DK-2522-02/3 | SC/UPC; both sides | 2 | halogen free |
| DK-2522-03/3 | SC/PC; both sides | 3 | halogen free |
| DK-2522-10/3 | SC/PC; both sides | 10 | halogen free |
| DK-2531-01/3 | LC/UPC; ST/UPC | 1 | halogen free |
| DK-2531-02/3 | LC/UPC; ST/UPC | 2 | halogen free |
| DK-2531-05/3 | LC/UPC; ST/UPC | 5 | halogen free |
| DK-2532-01/3 | LC/UPC; SC/UPC | 1 | halogen free |
| DK-2532-02/3 | LC/UPC; SC/UPC | 2 | halogen free |
| DK-2532-03/3 | LC/UPC; SC/UPC | 3 | halogen free |
| DK-2532-05/3 | LC/UPC; SC/UPC | 5 | halogen free |
| DK-2533-01/3 | LC/UPC; both sides | 1 | halogen free |
| DK-2533-02/3 | LC/UPC; both sides | 2 | halogen free |
| DK-2533-03/3 | LC/UPC; both sides | 3 | halogen free |
| DK-2533-05/3 | LC/UPC; both sides | 5 | halogen free |
| DK-2533-07/3 | LC/UPC; both sides | 7 | halogen free |
| DK-2533-10/3 | LC/UPC; both sides | 10 | halogen free |
| DK-2533-20/3 | LC/UPC; both sides | 20 | - |