| Manufacturer | DIGITUS |
| Cable | fiber patch cord |
| Version | duplex, multi mode (MM) |
| Optic fibre category | OM4 |
| Connector colour | purple |
| Insulation colour | purple |
| Fiber dimensions | 50/125µm |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Symbol | Structure | Cable length |
|---|---|---|
| [m] | ||
| DK-2522-01-4 | SC/UPC; both sides | 1 |
| DK-2522-02-4 | SC/UPC; both sides | 2 |
| DK-2522-03-4 | SC/PC; both sides | 3 |
| DK-2532-01-4 | LC/UPC; SC/UPC | 1 |
| DK-2532-02-4 | LC/UPC; SC/UPC | 2 |
| DK-2532-10-4 | LC/UPC; SC/UPC | 10 |
| DK-2533-01-4 | LC/UPC; both sides | 1 |
| DK-2533-02-4 | LC/UPC; both sides | 2 |
| DK-2533-03-4 | LC/UPC; both sides | 3 |
| DK-2533-05-4 | LC/UPC; both sides | 5 |
| DK-2533-10-4 | LC/PC; both sides | 10 |