Digitus category OS2 optical patch cords

Digitus category OS2 optical patch cords, DK-2911-01, DK-2911-02, DK-2911-03, DK-2911-05 |EN|
Manufacturer
Cablefiber patch cord
Versionduplex, single mode (SM)
Optic fibre categoryOS2
Insulation colouryellow
Fiber dimensions9/125µm
Wire insulation materialLSZH
Symbol Connector colour Structure Cable length Kind of material
[m]
DK-2922-01 blue SC/UPC; both sides 1 halogen free
DK-2922-02 blue SC/UPC; both sides 2 halogen free
DK-2922-03 blue SC/UPC; both sides 3 halogen free
DK-2922-05 blue SC/UPC; both sides 5 halogen free
DK-2922-10 blue SC/UPC; both sides 10 halogen free
DK-2931-01 blue LC/UPC; ST/UPC 1 halogen free
DK-2932-01 blue LC/UPC; SC/UPC 1 halogen free
DK-2932-02 blue LC/UPC; SC/UPC 2 halogen free
DK-2932-05 blue LC/UPC; SC/UPC 5 halogen free
DK-2933-01 blue LC/UPC; both sides 1 halogen free
DK-2933-02 blue LC/UPC; both sides 2 halogen free
DK-2933-03 blue LC/UPC; both sides 3 halogen free
DK-2933-05 blue LC/UPC; both sides 5 halogen free
DK-2933-10 blue LC/UPC; both sides 10 halogen free
DK-292SCA3LC-01 blue, green LC/UPC; SC/APC 1 -
DK-292SCA3LC-02 blue, green LC/UPC; SC/APC 2 -
DK-292SCA3LC-03 blue, green LC/UPC; SC/APC 3 -