DIN rail mounting encased transformers, PTM series

DIN rail mounting encased transformers, PTM series, PTM100/230/12V, PTM100/230/24V |EN|
Type of transformermains
Mountingfor DIN rail mounting
Insulation classB
Thermal classTa40B
IP ratingIP21
Leadsterminal block
Conform to the normPN EN 61558-2-4
PN EN 61558-2-6
DimensionsFig. 1.
Symbol Power Primary voltage Usec. 1 Body dimensions A B C D H
[VA] [V AC] [V] [mm] [mm] [mm] [mm] [mm] [mm]
PTM100/230/12V 100 230 12 90x106x106 90 106 68.5 90 106
PTM100/230/24V 100 230 24 90x106x106 90 106 68.5 90 106
PTM100/230/110V 100 230 110 90x106x106 90 106 68.5 90 106
PTM100/400/12V 100 400 12 90x106x106 90 106 68.5 90 106
PTM100/400/24V 100 400 24 90x106x106 90 106 68.5 90 106
PTM100/400/230V 100 400 230 90x106x106 90 106 68.5 90 106
PTM120/230/12V 120 230 12 90x106x116 90 106 68.5 90 116
PTM120/230/24V 120 230 24 90x106x116 90 106 68.5 90 116
PTM120/230/110V 120 230 110 90x106x116 90 106 68.5 90 116
PTM120/230/230V 120 230 230 90x106x116 90 106 68.5 90 116
PTM120/400/12V 120 400 12 90x106x116 90 106 68.5 90 116
PTM120/400/24V 120 400 24 90x106x116 90 106 68.5 90 116
PTM120/400/230V 120 400 230 90x106x116 90 106 68.5 90 116
PTM250/230/12V 250 230 12 126x136x117 126 136 96 121 117
PTM250/230/24V 250 230 24 126x136x117 126 136 96 121 117
PTM250/230/110V 250 230 110 126x136x117 126 136 96 121 117
PTM250/230/230V 250 230 230 126x136x117 126 136 96 121 117
PTM250/400/12V 250 400 12 126x136x117 126 136 96 121 117
PTM250/400/230V 250 400 230 126x136x117 126 136 96 121 117
PTM320/230/12V 320 230 12 126x136x127 126 136 96 121 127
PTM320/230/24V 320 230 24 126x136x127 126 136 96 121 127
PTM320/230/110V 320 230 110 126x136x127 126 136 96 121 127
PTM320/230/230V 320 230 230 126x136x127 126 136 96 121 127
PTM320/400/12V 320 400 12 126x136x127 126 136 96 121 127
PTM320/400/24V 320 400 24 126x136x127 126 136 96 121 127
PTM320/400/230V 320 400 230 126x136x127 126 136 96 121 127