DIN sockets for panel mounting

DIN sockets for panel mounting, DC-112, DC-113, DC-110, DC-101, DC-102, DC-108, DC-104, DC-109 |EN|
Connectorsocket
Type of connectorDIN
Kindfemale
Spatial orientationstraight
Electrical mountingsoldering
Mechanical mountingflange (2 holes), for panel mounting
Connector familyaudio video
ManufacturerVANGUARD
Symbol No. of pins Layout Related items Conform to
DC-112 3 180° - DIN 41524
DC-113 4 216° - -
DC-110 8 270° with central pin DC-016 -
DC-102 5 180° - DIN 41524
DC-104 6 240° - DIN 45322
DC-109 7 270° - DIN 45329