| Manufacturer | DIOTEC SEMICONDUCTOR |
| Bridge rectifier | single-phase |
| Symbol | If | Ifsm | Urmax | Electr. mounting | Case | Package | Features |
|---|---|---|---|---|---|---|---|
| [A] | [A] | [V] | |||||
| B40D-DIO | 1 | 40 | 80 | THT | DIL | tube | UL approval |
| B80D-DIO | 1 | 40 | 160 | THT | DIL | tube | UL approval |
| B125D-DIO | 1 | 40 | 250 | THT | DIL | tube | UL approval |
| B250D-DIO | 1 | 40 | 250 | THT | DIL | tube | UL approval |
| B380D-DIO | 1 | 40 | 800 | THT | DIL | tube | UL approval |
| B500D-DIO | 1 | 40 | 1k | THT | DIL | tube | UL approval |
| B40FD-DIO | 1 | 40 | 80 | THT | DIL | tube | UL approval; fast switching |
| B80FD-DIO | 1 | 40 | 160 | THT | DIL | tube | UL approval; fast switching |
| B125FD-DIO | 1 | 40 | 250 | THT | DIL | tube | UL approval; fast switching |
| B250FD-DIO | 1 | 40 | 600 | THT | DIL | tube | UL approval; fast switching |
| B380FD-DIO | 1 | 40 | 800 | THT | DIL | tube | UL approval; fast switching |