DIP-Switches, BD series

DIP-Switches, BD series, BD03, BD05, BD05AV, BD06, BD09AV |EN|
Manufacturer
Contacts layoutSPST
Packagetube
Type of switchDIP-SWITCH
Leadsfor PCB
Min. insulation resistance1000MΩ
Electrical life10000 cycles
Mechanical durability10000 cycles
DC contacts rating @R*0.1A / 50V DC
Operating temperature-40...85°C
Positions2
Manufacturer seriesBD
Terminal pitch2.54mm
* at resistive load
Symbol Mounting Body dim. Quantity in set/package Poles number
[mm] [pcs.]
BD03 SMT 9.65x6.73x9.65 54 3
BD05 SMT 9.65x6.73x14.73 35 5
BD05AV vertical, SMT 9.65x6.73x14.73 35 5
BD06 SMT 9.65x6.73x17.27 30 6
BD09AV vertical, SMT 9.65x6.73x24.89 20 9