DIP-Switches, DP series

DIP-Switches, DP series, DP-02, DP-04, DP-06, DP-08, DP-10 |EN|
Manufacturer
Type of switchDIP-SWITCH
MountingTHT
Switching method*ON-OFF
Terminal pitch2.54mm
Row pitch7.62mm
Operating temperature-20...70°C
Positions2
Features"piano" long actuator
DC contacts rating @R**0.05A / 12V DC
* the position in bracket indicates momentary position.
** at resistive load
Symbol Poles number Overall len.
[mm]
DP-02 2 6.26
DP-04 4 11.34
DP-06 6 16.42
DP-08 8 21.5
DP-10 10 26.58