| Manufacturer | NINIGI |
| Type of switch | DIP-SWITCH |
| Mounting | THT |
| Switching method* | ON-OFF |
| Terminal pitch | 2.54mm |
| Row pitch | 7.62mm |
| Max. contact resistance: | 100mΩ |
| Operating temperature | -25...80°C |
| Positions | 2 |
| Features | raised actuator |
| DC contacts rating @R** | 0.05A / 12V DC |