| Manufacturer | DIPTRONICS |
| Type of switch | DIP-SWITCH |
| Mounting | THT |
| Switching method* | ON-OFF |
| Terminal pitch | 2.54mm |
| Row pitch | 7.62mm |
| Flammability rating | UL94V-0 |
| Mechanical durability | 2000 cycles |
| Test voltage | 500V |
| Min. insulation resistance | 1000MΩ |
| Max. contact resistance: | 50mΩ |
| Contact plating | gold-plated |
| Operating temperature | -25...70°C |
| Positions | 2 |
| Features | raised actuator |
| DC contacts rating @R** | 0.1A / 24V DC |