| Manufacturer | ECE |
| Type of switch | DIP-SWITCH |
| Contact plating | gold-plated |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...85°C |
| Manufacturer series | EDG |
| Min. insulation resistance | 1000MΩ |
| Max. contact resistance: | 50mΩ |
| DC contacts rating @R* | 0.025A / 24V DC |
| Features | raised actuator |
| Mechanical durability | 2000 cycles |
| Test voltage | 500V |
| Switching method** | ON-OFF |
| Terminal pitch | 2.54mm |
| Row pitch | 7.62mm |
| Contacts layout | SPST |
| Mounting | THT |
| Symbol | Terminals plating | Positions | Poles number | Overall len. | Body dim. |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| EDG101S | gold-plated | 2/1 | 1 | 3.9 | 3.9x9.7x4.2 |
| EDG102S | gold-plated | 2/2 | 2 | 6.7 | 6.7x9.7x4.2 |
| EDG102S33 | tinned | 2/2 | 2 | 6.7 | 6.7x9.7x4.2 |
| EDG103S | gold-plated | 2/3 | 3 | 9.2 | 9.2x9.7x4.2 |
| EDG103S33 | tinned | 2/3 | 3 | 9.2 | 9.2x9.7x4.2 |
| EDG104S | gold-plated | 2/4 | 4 | 11.7 | 11.7x9.7x4.2 |
| EDG104S33 | tinned | 2/4 | 4 | 11.7 | 11.7x9.7x4.2 |
| EDG105S | gold-plated | 2/5 | 5 | 14.2 | 14.2x9.7x4.2 |
| EDG105S33 | tinned | 2/5 | 5 | 14.2 | 14.2x9.7x4.2 |
| EDG106S | gold-plated | 2/6 | 6 | 16.7 | 16.7x9.7x4.2 |
| EDG106S33 | tinned | 2/6 | 6 | 16.7 | 16.7x9.7x4.2 |
| EDG107S | gold-plated | 2/7 | 7 | 19.2 | 19.2x9.7x4.2 |
| EDG107S33 | tinned | 2/7 | 7 | 19.2 | 19.2x9.7x4.2 |
| EDG108S | gold-plated | 2/8 | 8 | 21.7 | 21.7x9.7x4.2 |
| EDG108S33 | tinned | 2/8 | 8 | 21.7 | 21.7x9.7x4.2 |
| EDG109S33 | tinned | 2/9 | 9 | 24.2 | 24.2x9.7x4.2 |
| EDG110S | gold-plated | 2/10 | 10 | 26.7 | 26.7x9.7x4.2 |
| EDG110S33 | tinned | 2/10 | 10 | 26.7 | 26.7x9.7x4.2 |
| EDG112S33 | tinned | 2/12 | 12 | 31.8 | 31.8x9.7x4.2 |