DIP-Switches, ESD series

DIP-Switches, ESD series, ESD102E, ESD104E, ESD108E |EN|
Manufacturer
Type of switchDIP-SWITCH
MountingSMT
Switching method*ON-OFF
Terminal pitch2.54mm
Row pitch7.4mm
Flammability ratingUL94V-0
Mechanical durability2000 cycles
Operating Force7.8N
Min. insulation resistance1000MΩ
Max. contact resistance:50mΩ
Contact materialcopper alloy
Contact platinggold-plated
Body colourblack
Soldering temperature230°C / 30 s
Operating temperature-25...70°C
DimensionsFig. 1.
Packagetube
Positions2
Featuresraised actuator
DC contacts rating @R**0.1A / 50V DC
* the position in bracket indicates momentary position.
** at resistive load
Symbol Poles number Overall len. Body dim.
[mm] [mm]
ESD102E 2 6.02 6.02x6.2x3
ESD104E 4 11.1 11.1x6.2x3
ESD108E 8 21.26 21.26x6.2x3