DIP-Switches, ESD series

DIP-Switches, ESD series, ESD101EZ, ESD101LDZ, ESD101LZ, ESD102EZ, ESD102LDZ, ESD102LZ |EN|
Manufacturer
Type of switchDIP-SWITCH
Mechanical durability2000 cycles
Min. insulation resistance1000MΩ
Operating temperature-40...85°C
Manufacturer seriesESD
DC contacts rating @R*0.025A / 24V DC
Switching method**OFF-ON
MountingSMT
Leadsfor PCB, Gull Wing
Max. contact resistance:50mΩ
Contacts layoutSPST
Terminal pitch2.54mm
Row pitch7.9mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Positions Poles number Features Package Body dim.
[mm]
ESD101EZ 2/1 1 raised actuator - 2.5x6.6x3.1
ESD101LDZ 2/1 1 flat actuator; with seal tape reel 2.5x6.6x3.1
ESD101LZ 2/1 1 flat actuator - 2.5x6.6x3.1
ESD102EZ 2/2 2 raised actuator - 5.04x6.6x3.1
ESD102LDZ 2/2 2 flat actuator; with seal tape reel 5.04x6.6x3.1
ESD102LZ 2/2 2 flat actuator - 5.04x6.6x3.1
ESD103EZ 2/3 3 raised actuator - 7.58x6.6x3.1
ESD103LDZ 2/3 3 flat actuator; with seal tape reel 7.58x6.6x3.1
ESD103LTZ 2/3 3 flat actuator; with seal tape - 7.58x6.6x3.1
ESD103LZ 2/3 3 flat actuator - 7.58x6.6x3.1
ESD104EZ 2/4 4 raised actuator - 10.12x6.6x3.1
ESD104LDZ 2/4 4 flat actuator; with seal tape reel 10.12x6.6x3.1
ESD104LTZ 2/4 4 flat actuator; with seal tape - 10.12x6.6x3.1
ESD104LZ 2/4 4 flat actuator - 10.12x6.6x3.1
ESD105EZ 2/5 5 raised actuator - 12.66x6.6x3.1
ESD105LDZ 2/5 5 flat actuator; with seal tape reel 12.66x6.6x3.1
ESD105LTZ 2/5 5 flat actuator; with seal tape - 12.66x6.6x3.1
ESD105LZ 2/5 5 flat actuator - 12.66x6.6x3.1
ESD106EZ 2/6 6 raised actuator - 15.2x6.6x3.1
ESD106LDZ 2/6 6 flat actuator; with seal tape reel 15.2x6.6x3.1
ESD106LZ 2/6 6 flat actuator - 15.2x6.6x3.1
ESD107EZ 2/7 7 raised actuator - 17.74x6.6x3.1
ESD107LDZ 2/7 7 flat actuator; with seal tape reel 17.74x6.6x3.1
ESD107LZ 2/7 7 flat actuator - 17.74x6.6x3.1
ESD108LDZ 2/8 8 flat actuator; with seal tape reel 20.28x6.6x3.1
ESD108LTZ 2/8 8 flat actuator; with seal tape - 20.28x6.6x3.1
ESD108LZ 2/8 8 flat actuator - 20.28x6.6x3.1
ESD109EZ 2/9 9 raised actuator - 22.82x6.6x3.1
ESD109LDZ 2/9 9 flat actuator; with seal tape reel 22.82x6.6x3.1
ESD109LZ 2/9 9 flat actuator - 22.82x6.6x3.1
ESD110EZ 2/10 10 raised actuator - 25.36x6.6x3.1
ESD110LDZ 2/10 10 flat actuator; with seal tape reel 25.36x6.6x3.1
ESD110LZ 2/10 10 flat actuator - 25.36x6.6x3.1
ESD112EZ 2/12 12 raised actuator - 30.43x6.6x3.1
ESD112LDZ 2/12 12 flat actuator; with seal tape reel 30.43x6.6x3.1
ESD112LZ 2/12 12 flat actuator - 30.43x6.6x3.1