DIP-Switches, NHD series
| Manufacturer | CANAL ELECTRONIC |
| Type of switch | DIP-SWITCH |
| Mounting | SMT |
| Switching method* | ON-OFF |
| Terminal pitch | 1.27mm |
| Flammability rating | UL94V-0 |
| Mechanical durability | 1000 cycles |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 50mΩ |
| Contact material | copper |
| Contact plating | gold-plated |
| Body material | thermoplastic |
| Actuator material | thermoplastic material PPA |
| Operating temperature | -20...85°C |
| Positions | 2 |
| Features | flat actuator |
| DC contacts rating @R** | 0.1A / 50V DC |
* the position in bracket indicates momentary position.
** at resistive load