Disc springs

Disc springs, B16/0.9/BN804, B18/9.2/1/BN804, B20/1.1/BN804, B31.5/1.75/BN804 |EN|
Manufacturer
Type of spacerwasher
Kind of washerdisk spring, spring
Materialspring steel
Plating materialwithout coating
BN standardBN 804
DIN standardDIN 2093
Symbol Internal diameter Outside diameter Thread Height
[mm] [mm] [mm]
B16/0.9/BN804 8.2 16 M8 1.25
B18/9.2/1/BN804 9.2 18 M9 1.4
B20/1.1/BN804 10.2 20 M10 1.55
B31.5/1.75/BN804 16.3 31.5 M16 1.75