Dispenser; 100...240V AC; Techcon

Manufacturer
Type of dispensing tooldispenser
Usup100...240V AC
Output pressure0...6.9bar
Device dimensions152x195x183mm
Supply pressure6.9bar
Standard equipmentpedal;
pressure conduit;
syringe stand;
10ml syringe;
power supply
DisplayLCD
Connectors for the countryEurope
Kind of dispenserdigital
Symbol Dosing time Features Display parameters
[s]
TCH-TS250 0.02...60 dispensers need an external supply with compressed air under pressure up to 7 bar; pre-suction function preventing low-viscosity liquids from dripping; connector for connecting a pedal 2x16 characters
TCH-TS350 0.008...60 dispensers need an external supply with compressed air under pressure up to 7 bar; pre-suction function preventing low-viscosity liquids from dripping; memory for 10 programs; connector for connecting a pedal 4x20 characters