Dispenser; digital; FISNAR

Dispenser; digital; FISNAR, FIS-DC50, FIS-DC100, FIS-DC100MAX, FIS-DC200 |EN|
Manufacturer
Type of dispensing tooldispenser
Kind of dispenserdigital
Sup. volt.100...240V AC
Operating voltage24V DC
Operating modescontinuous, interrupted
Applications:
  • for dispensing cartridges
  • for syringes
Features:
  • low pressure alarm (FIS-DC100MAX)
  • additional ports for connection to external control
  • dispensers need an external supply with compressed air under pressure up to 7 bar
  • parameters lock function (FIS-DC100MAX)
  • calibration function of outlet vacuum and pressure (FIS-DC100MAX)
  • pre-suction function preventing low-viscosity liquids from dripping
  • earthing socket (FIS-DC100MAX)
  • a possibility to set air input tolerance
  • barcode scanner support (FIS-DC100MAX)
  • memory for 16 programs (FIS-DC100MAX)
  • connector for connecting a pedal
Standard equipmentpedal;
pressure conduit;
syringe stand;
power supply
Symbol FIS-DC50 FIS-DC100MAX
Dosing time [s] 0.008...9999 0.008...999.9
Supply pressure [bar] 7 7
Output pressure [bar] 70m...7 70m...7
Display
- LCD   x
- LED x  
Display parameters
- 2x16 characters   x
- 4 digit x  
Operating temperature [°C]
- 10...40 x x
Device dimensions [mm] 191x127x79 191x179x72
Connectors for the country
- Europe x x
- Great Britain   x
Interface
- I/O Port   x
- ModBus   x
- RS232   x