Display: OLED; alphanumeric; DISPLAY ELEKTRONIK

Display: OLED; alphanumeric; DISPLAY ELEKTRONIK, DEP08201-W, DEP08201-Y, DEP12201-W, DEP12201-Y |EN|
Manufacturer
Type of displayOLED
Kind of displayalphanumeric
Symbol Number of characters Controller Colour Window dimensions Digit height Character width Dimensions Lum. Interface
[mm] [mm] [mm] [mm] [cd/m2]
DEP08201-W 8x2 HD44780 white 38x16 5.56 2.96 58x32x10 80 8bit MCU
DEP08201-Y 8x2 HD44780 yellow 38x16 5.56 2.96 58x32x10 120 8bit MCU
DEP16102-W 16x1 HD44780 white 66x16 5.55 2.95 80x36x6.4 100 8bit MCU
DEP16102-Y 16x1 HD44780 yellow 66x16 5.55 2.95 80x36x6.4 100 8bit MCU
DEP16103-W 16x1 RS0010-TX white 66x16 5.55 2.95 80x36x6.4 100 SPI
DEP16103-Y 16x1 RS0010-TX yellow 66x16 5.55 2.95 80x36x6.4 120 SPI
DEP16201-W 16x2 HD44780 white 66x16 5.55 2.95 80x36x10 60 8bit MCU
DEP16201-Y 16x2 HD44780 yellow 66x16 5.55 2.95 80x36x10 120 8bit MCU
DEP16202-W 16x2 HD44780 white 66x16 5.55 2.95 84x44x10 60 8bit MCU
DEP16202-Y 16x2 HD44780 yellow 66x16 5.55 2.95 84x44x10 120 8bit MCU
DEP16204-W 16x2 SSD1311 white 58.2x13.5 5.57 2.97 68.5x17.5x2.05 90 8bit MCU; I2C; SPI
DEP16204-Y 16x2 SSD1311 yellow 58.2x13.5 5.57 2.97 68.5x17.5x2.05 110 8bit MCU; I2C; SPI
DEP16205-Y 16x2 HD44780 yellow 36x10 2.84 1.66 53x20x7.6 - 8bit MCU
DEP16206-W 16x2 HD44780 white 98x21 8.9 4.74 122x44x6.3 80 8bit MCU
DEP16206-Y 16x2 HD44780 yellow 98x21 8.9 4.74 122x44x6.3 90 8bit MCU
DEP16207-W 16x2 HD44780 white 32.69x7.94 2.84 - 39.1x15.8x2.01 - 8bit MCU; I2C; SPI
DEP16207-Y 16x2 HD44780 yellow 32.69x7.94 2.84 - 39.1x15.8x2.01 - 8bit MCU; I2C; SPI
DEP16208-W 16x2 HD44780 white 66x16 5.55 - 80x36x6.4 - SPI
DEP16208-Y 16x2 HD44780 yellow 66x16 5.55 - 80x36x6.4 - SPI
DEP20201-W 20x2 HD44780 white 85x18.6 5.55 3.2 116x37x9.8 60 8bit MCU
DEP20201-Y 20x2 HD44780 yellow 85x18.6 5.55 3.2 116x37x9.8 120 8bit MCU
DEP20401-W 20x4 HD44780 white 77x25.2 4.75 2.9 98x60x10 80 8bit MCU
DEP20401-Y 20x4 HD44780 yellow 77x25.2 4.75 2.9 98x60x10 80 8bit MCU
DEP40201-W 40x2 HD44780 white 154.4x16.5 5.55 3.05 182x38.5x9.3 80 8bit MCU
Symbol Usup Contacts ph Number of pins Layout Supported character set
[V DC] [mm]
DEP08201-W 4.8...5.3 2.54 16 2x8 -
DEP08201-Y 4.8...5.3 2.54 16 2x8 -
DEP16102-W 4.8...5.3 2.54 16 1x16 English, Cyrillic, Europe, Japanese
DEP16102-Y 4.8...5.3 2.54 16 1x16 English, Cyrillic, Europe, Japanese
DEP16103-W 4.8...5.3 2.54 16 1x16 -
DEP16103-Y 4.8...5.3 2.54 16 1x16 -
DEP16201-W 4.8...5.3 2.54 16 1x16 -
DEP16201-Y 4.8...5.3 2.54 16 1x16 -
DEP16202-W 4.8...5.3 2.54 16 1x16 -
DEP16202-Y 4.8...5.3 2.54 16 1x16 -
DEP16204-W 4.8...5.3 0.7 33 1x33 -
DEP16204-Y 4.8...5.3 0.7 33 1x33 -
DEP16205-Y 4.8...5.3 1 16 1x16 -
DEP16206-W 4.8...5.3 2.54 16 1x16 English, Cyrillic, Europe, Japanese
DEP16206-Y 4.8...5.3 2.54 16 1x16 English, Cyrillic, Europe, Japanese
DEP20201-W 4.8...5.3 2.54 16 2x8 -
DEP20201-Y 4.8...5.3 2.54 16 2x8 -
DEP20401-W 4.8...5.3 2.54 16 1x16 -
DEP20401-Y 4.8...5.3 2.54 16 1x16 -
DEP40201-W 4.8...5.3 2.54 16 2x8 -