Display: TFT; graphical; 4D Systems

Manufacturer
Kind of displaygraphical
IlluminationLED
Operating temperature-20...70°C
Storage temp.-30...80°C
ColourRGB
Type of displayTFT
ConnectionFFC/FPC
Symbol Screen size Resolution Controller Window dimensions Dimensions Usup Pin Layout Contrast Luminosity Interface Features Touchpad
["] [mm] [mm] [V DC] [cd/m2]
4DLCD-24320240-RI 2.4 240x320 ILI9341V 36.72x48.96 42.72x60.26x3.5 2.6...3.3 40 1x40 800:1 270 16bit MCU; SPI - resistance
4DLCD-32320240-R 3.2 240x320 ILI9341V 48.6x64.8 55.04x77.7x3.77 2.6...3.3 40 1x40 250:1 160 16bit MCU; SPI - resistance
4DLCD-35480320-CCI 3.5 320x480 ILI9488 48.96x73.44 72.1x104.2x3.68 2.6...3.3 40 1x40 1000:1 295 16bit MCU; SPI external frame capacitive
4DLCD-35480320-I 3.5 320x480 ILI9488 48.96x73.44 54.66x82.94x2.28 2.6...3.3 40 1x40 1000:1 320 16bit MCU; SPI - none
4DLCD-35480320-RI 3.5 320x480 ILI9488 48.96x73.44 54.66x82.94x3.6 2.6...3.3 40 1x40 1000:1 270 16bit MCU; SPI - resistance
4DLCD-43480272-I 4.3 480x272 OTA5180A 95.04x53.86 105.5x67.2x3 2.6...3.3 40 1x40 500:1 500 parallel 24bit RGB - none
4DLCD-43480272-RI 4.3 480x272 OTA5180A 95.04x53.86 105.5x67.2x4.05 2.6...3.3 40 1x40 500:1 400 parallel 24bit RGB - resistance
4DLCD-50800480-CC 5 800x480 ILI5960, ILI6122, Source + Gate 108x64.8 140.7x93.83x4.54 2.6...3.3 50 1x10, 1x40 500:1 475 parallel 24bit RGB external frame capacitive
4DLCD-50800480-CI 5 800x480 SC7262A 108x64.8 120.7x75.8x4.63 2.6...3.3 50 1x10, 1x40 1000:1 540 - - capacitive