Display: TFT; graphical; DISPLAY VISIONS

Manufacturer
Usup3.1...3.5V DC
Operating temperature-20...70°C
InterfaceI2C;
RS232;
SPI;
USB
Featuressmart
Symbol Dimensions Window dimensions Screen size Luminosity Resolution Touchpad
[mm] [mm] ["] [cd/m2]
EAUNITFTS020-ATC 65x43x10.95 40.8x30.6 2 850 320x240 capacitive
EAUNITFTS028-ATC 84x58x12 57.6x43.2 2.8 780 320x240 capacitive
EAUNITFTS035-ATC 100x65x12 70.08x52.56 3.5 600 480x320 capacitive
EAUNITFTS043-ATC 114x84x12 95.04x53.86 4.3 820 480x272 capacitive
EAUNITFT050-A 124x78.5x12.7 108x64.8 5 700 800x480 -
EAUNITFT050-ATC 124x78.5x14.3 108x64.8 5 700 800x480 capacitive
EAUNITFT050-ATP 124x78.5x14.2 108x64.8 5 600 800x480 resistance
EAUNITFT070-A 169x105x16.4 155.9x89.64 7 1000 1024x600 -
EAUNITFT070-ATC 190x125x18.25 155.9x88.6 7 1000 1024x600 capacitive
EAUNITFT101-A 235x161x17.1 220.6x139 10.1 1000 1280x800 -
EAUNITFT101-ATC 260x185x17.1 219.5x138 10.1 1000 1280x800 capacitive