Display: TFT; graphical; DISPLAYTECH

Display: TFT; graphical; DISPLAYTECH, DT018ATFT, DT024CTFT, DT024DTFT, DT028BTFT, DT028BTFT-TS |EN|
Symbol Screen size Resolution Controller
["]
DT018ATFT 1.8 128x160 ILI9163C
DT024CTFT 2.4 240x320 ILI9341
DT024DTFT 2.4 240x320 ILI9341V
DT028BTFT 2.8 240x320 ILI9341
DT028BTFT-TS 2.8 240x320 ILI9341
DT028CTFT 2.8 240x320 ILI9341
DT035BTFT 3.5 320x240 NV3035
DT035BTFT-PTS2 3.5 320x240 FT5446, NV3035
DT035BTFT-TS 3.5 320x240 NV3035
DT043BTFT-PTS2 4.3 480x272 FT5446, HX8257A01
DT050ATFT 5 800x480 ILI5960, ILI6122
DT070DTFT-IPS 7 1024x600 HX8282A11, HX8696A01
DT070DTFT-IPS-HB 7 1024x600 HX8282A11, HX8696A01
DT070DTFT-IPS-PTS 7 1024x600 FT5426, HX8282A11, HX8696A01
Symbol Kind of display Dimensions Window dimensions Interface
[mm] [mm]
DT018ATFT graphical 34x46.7 28.03x35.04 parallel; RGB
DT024CTFT graphical 42.72x59.46 36.72x48.96 parallel; RGB
DT024DTFT graphical, matrix IPS 42.72x59.46 36.72x48.96 RGB
DT028BTFT graphical 50x69.2x2.7 43.2x57.6 RGB
DT028BTFT-TS graphical 50x69.2x3.9 43.2x57.6 RGB
DT028CTFT graphical, matrix IPS 50x69.2x2.7 43.2x57.6 RGB
DT035BTFT graphical 76.9x64x3.05 70.08x52.56 RGB
DT035BTFT-PTS2 graphical 76.9x64x4.8 70.08x52.56 RGB
DT035BTFT-TS graphical 76.9x64x4.25 70.08x52.56 RGB
DT043BTFT-PTS2 graphical 105.5x67.2x4.7 95.04x53.86 RGB
DT050ATFT graphical 120.7x75.8x2.85 108x64.8 24bit RGB
DT070DTFT-IPS graphical, matrix IPS 164.9x100x2.92 154.21x85.92 LVDS
DT070DTFT-IPS-HB graphical, matrix IPS 164.9x100x5.65 154.21x85.92 LVDS
DT070DTFT-IPS-PTS graphical, matrix IPS 164.9x100x4.67 154.21x85.92 LVDS