Display: TFT; graphical; NEWHAVEN DISPLAY INTERNATIONAL

Manufacturer
Type of displayTFT
ColourRGB
Symbol Kind of display Controller Interface Features Touchpad Resolution Screen size Usup Dimensions Window dimensions Layout Pin Contacts pitch Tape pitch Luminosity
["] [V DC] [mm] [mm] [mm] [mm] [cd/m2]
NHD-3.5-320240FTCC graphical FT813 QSPI; SPI - capacitive 320x240 3.5 3.3 76.9x63.9 70.7x53.2 - - - - -
NHD-3.5-320240FTCL graphical FT813 QSPI; SPI - capacitive 320x240 3.5 3.3 76.9x63.9 70.7x53.2 - - - - -
NHD-3.5-320240FTCS graphical FT812 QSPI; SPI - resistance 320x240 3.5 3.3 76.9x63.9 71.82x55.05 - - - - -
NHD-3.5-320240FTCT graphical, matrix IPS FT812 QSPI; SPI - resistance 320x240 3.5 3.3 76.9x63.9x15.7 71.8x55.1 - - - - 900
NHD-3.5-320240FTCV graphical FT813 QSPI; SPI - capacitive 320x240 3.5 3.3 76.9x63.9 70.7x53.2 - - - - -
NHD-3.5-320240FTCX graphical FT812 QSPI; SPI - resistance 320x240 3.5 3.3 76.9x63.9 71.8x55.1 - - - - -
NHD-4.3-480272FTCC graphical, matrix IPS FT813 QSPI; SPI - capacitive 480x272 4.3 3.3 106x67.2x16 98.7x56.2 - - - - 1000
NHD-4.3-480272FTCT graphical, matrix IPS FT812 QSPI; SPI - resistance 480x272 4.3 3.3 106x67.2x15.5 98.7x56.2 - - - - 1000
NHD-4.3-800480FTCC graphical, matrix IPS FT813 QSPI; SPI - capacitive 800x480 4.3 3.3 106x67.2 95.4x54.2 - - - - 723
NHD-5.0-800480FTCC graphical, matrix IPS FT813 QSPI; SPI - capacitive 800x480 5 3.3 121x75.8x16 109x65.8 - - - - 900
NHD-5.0-800480FTCL graphical FT813 QSPI; SPI - capacitive 800x480 5 3.3 121x75.8 109x65.8 - - - - 527
NHD-5.0-800480FTCX graphical FT812 QSPI; SPI - resistance 800x480 5 3.3 121x75.8 109x65.8 - - - - 480
NHD-7.0-800480FTCC graphical FT813 SPI - capacitive 800x480 7 3.3 165x104 155x86.9 - - - - 820
NHD-7.0-800480FTCL graphical FT812 SPI - resistance 800x480 7 3.3 165x104 157x88.5 - - - - 260
NHD-7.0800480FTCLC graphical FT813 SPI - capacitive 800x480 7 3.3 165x104 155x86.9 - - - - 230
NHD-7.0-800480FTCN graphical FT812 SPI - resistance 800x480 7 3.3 165x104 157x88.5 - - - - 780
NHD-7.0800480FT-CT graphical FT812 SPI anti-glare glass; mounting frame; PWM output; audio amplifier; variable character size resistance 800x480 7 3.3 180.1x104x16.1 154.84x86.63 1x20, 2x10 40 2.54 1 600
NHD-7.0-800480FTCV graphical FT813 QSPI; SPI - capacitive 800x480 7 3.3 165x104 155x86.6 - - - - 660
NHD-7.0CTP-CAPE-V graphical FT5426 24bit RGB mounting frame; PWM output capacitive 800x480 7 4.8...5.5 165x119.21x21 153.84x85.63 - - - - 660