Display: TFT; graphical; NORITAKE Itron

Display: TFT; graphical; NORITAKE Itron, GTWQ043C3A00PA, GTWQ043C3B00PWA, GTWV050VHB00P |EN|
Manufacturer
Type of displayTFT
Kind of displaygraphical
IlluminationLED
Backlight colourRGB
Touchpadcapacitive
Symbol Screen size Resolution Luminosity Interface Usup Dimensions Window dimensions
["] [cd/m2] [V DC] [mm] [mm]
GTWQ043C3A00PA 4.3 480x272 500...850 I2C; SPI; UART; USB 4.75...5.25 108x80x9.5 95.04x53.86
GTWQ043C3B00PWA 4.3 480x272 850 CMOS; I2C; SPI; USB 5 108x80 95.04x53.86
GTWV050VHB00P 5 800x400 810 I2C; SPI; UART 4.75...5.25 120.7x88.6 108x64.8
GTWV050C3A00PA 5 800x480 500...850 I2C; SPI; UART; USB 4.75...5.25 120.7x88.6x9.6 108x64.8
GT800X480A-C903PA 7 800x480 500...850 I2C; SPI; UART 2.7...3.5 165x118.5x12 154.08x85.92
GTWV070C3A00PA 7 800x480 500...850 I2C; SPI; UART; USB 4.75...5.25 165x118.5 154.08x85.92
GTWV070VHA00P 7 800x480 500...850 - 4.75...5.25 156.64x112.5x12 145x85.92
GTWV070VRB00P 7 800x480 500...850 I2C 4.75...5.25 164.8x99.8 154.08x85.92
GTWS070VHA00P 7 1024x600 850 I2C; UART; USB 4.75...5.25 164.8x120.5 154.21x85.92
GTWX101VLB00P 10.1 1280x800 850 I2C; UART; USB 3.14...3.47 230x147 216.96x135.6
GTWX101VHB00P 10.1 1280x800 850 I2C; UART; USB 4.75...5.25 230x174 216.96x135.6