Distance meter; EXTECH

Distance meter; EXTECH, DT40M, DT60M, DT100M |EN|
Measurementsurface area
Type of meterdistance meter
DisplayLCD
Measurement accuracy±2mm
Body dimensions116x56x32mm
Power supplybattery LR03 AAA 1,5V x2
Illuminationyes
Features:
  • automatic power-off
  • adds and subtracts measured values
  • MIN/MAX function
  • Volume calculation function
  • low battery indicator
Symbol Product description
DT40M Distance meter;LCD;0.05÷40m;Meas.accur:±2mm;100g;Meter:laser
DT60M Distance meter;LCD;0.05÷60m;Meas.accur:±2mm;100g;Meter:laser
DT100M Distance meter;LCD;0.05÷100m;Meas.accur:±2mm;100g