| Information | product is not a working device, but only component |
| Symbol | Application | Type of sensor | Kind of sensor | Important information | Usup | Range | Interface | Integrated circuit | Resolution | Viewing angle | Features | Dimensions | IP rating | Operating temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [m] | [°] | [mm] | [°C] | ||||||||||
| DF-DFR0315 | SLAM | 2D scanner | laser | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | 5 | 0.15...12 | USB - UART | - | 1° | 360 | - | - | - | - |
| DF-SEN0001 | - | distance | ultrasonic | - | 3.3...5 | 0.05...5 | RS232 | - | - | - | - | - | - | - |
| DF-SEN0007 | - | distance | ultrasonic | - | 5 | 0.03...6 | I2C | - | - | - | - | - | - | - |
| DF-SEN0208 | - | distance | ultrasonic | - | 5 | 0.25...4.5 | - | - | - | - | - | - | - | - |
| DF-SEN0304 | - | distance | ultrasonic | - | 3.3...5 | 0.02...5 | Gravity; I2C | - | 10mm | - | - | 22x47 | - | - |
| DF-SEN0307 | - | distance | ultrasonic | - | 3.3...5.5 | 0.02...5 | - | - | 10mm | - | - | 47x22 | - | - |
| DF-SEN0311 | - | distance | ultrasonic | - | 3.3...5 | 0.03...4.5 | UART | - | - | - | waterproof | - | - | - |
| DF-SEN0312 | - | distance | ultrasonic | - | 5 | 0.28...4.5 | UART | - | - | - | waterproof | - | - | - |
| DF-SEN0352 | - | distance | ultrasonic | - | 3.3...5 | 0.15...9 | - | - | - | - | - | 22x20 | - | - |
| DF-SEN0388 | - | distance | ultrasonic | - | 3.3...5 | 0.02...5 | - | - | - | - | - | 47x22 | - | - |
| DF-SEN0519 | - | distance | ultrasonic | - | 5...12 | 0.3...5 | RS485 | - | - | - | - | - | IP65 | -10...70 |
| DF-SEN0531 | - | proximity | laser | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | 5...24 | 0.01...4 | - | - | - | - | - | - | IP67 | -20...85 |
| PARALLAX-PING | - | distance | ultrasonic | - | 4.5...6 | 0.02...3 | - | - | - | - | - | - | - | - |
| POLOLU-3415 | - | distance | laser | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | 2.6...5.5 | 0.04...4 | I2C | VL53L1X | 1mm | - | - | 13x18x6 | - | - |
| POLOLU-3416 | - | distance | laser | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | 2.6...5.5 | 0.01...3 | I2C | VL53L3CX | 1mm | - | - | 13x18x2 | - | - |
| POLOLU-3418 | - | distance | laser | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | 2.5...5.5 | 0.02...3.5 | I2C | VL53L7CX | 1mm | - | - | 13x18x2 | - | - |
| SEEED-101020533 | - | distance | optical | - | 3.3...5 | 0.005...0.05 | Grove Interface (4-wire) | GP2Y0D805Z0F | - | - | - | 40x20x11 | - | - |
| SEEED-101020578 | - | distance | infrared | - | 3.3...5 | 5m...50m | Grove Interface (4-wire) | GP2Y0D805Z0F | - | - | - | - | - | - |
| SEEED-114991434 | - | distance | laser | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | 4.5...6 | 0.3...12 | Grove Interface (4-wire) | - | 10mm | 2.3 | - | 42x15x16 | - | - |
| SF-SEN-12784 | - | distance | infrared | - | 2.8 | 0...0.25 | I2C | - | - | - | - | - | - | - |
| SF-SEN-14588 | - | distance | laser | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | 4.5...6 | 0.3...12 | UART | - | 5mm | - | - | 42x15x16 | - | - |