| Manufacturer | SIMET |
| Type of splice terminal | distribution block |
| Urated | 1kV |
| Number of ways | 1 |
| Mechanical mounting | for DIN rail mounting |
| Cond. cross sec. | 25mm2 |
| Electrical mounting | screw terminal |
| Mounting rail size | TS35 |
| Symbol | Inom | Number of terminals | Cond. cross sec. | Colour |
|---|---|---|---|---|
| [A] | [mm2] | |||
| SUB160BL | 101 | 7 | 10/16 | blue |
| SUB160GY | 101 | 7 | 10/16 | grey |
| SUB210BL | 125 | 6 | 16/35 | blue |
| SUB210GY | 125 | 6 | 16/35 | grey |
| SUB270BL | 232 | 11 | 35/95 | blue |
| SUB270GY | 232 | 11 | 35/95 | grey |
| SUB220BL | 192 | 6 | 16/70 | blue |
| SUB220GY | 192 | 6 | 16/70 | grey |
| SUB400BL | 269 | 10 | 16/35/120 | blue |
| SUB400GY | 269 | 10 | 16/35/120 | grey |
| SUB490BL | 353 | 10 | 16/35/185 | blue |
| SUB490GY | 353 | 10 | 16/35/185 | grey |