| Manufacturer | VISATON |
| Type of sound transducer | loudspeaker |
| Impedance | 8Ω |
| Features | easy mounting due to spring loaded catches |
| Application | for mounting in any suspended ceilings |
| Flange diameter | 105mm |
| Panel cutout diameter | 93mm |
| Power | 10W |
| Mounting depth | 38mm |
| Max power | 30W |
| Operating temperature | -40...110°C |
| Dimensions | Fig. 1. |