| Manufacturer | SAIA-BURGESS |
| Type of switch | door |
| Body dimensions | 40x17x66mm |
| Mechanical durability | 1000000 cycles |
| Mounting hole | 37x13.5mm |
| Operating temperature | -20...85°C |
| IP rating | IP40 |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Leads | connectors |
| AC load rating @R* | 16A / 400V AC |
| Positions | 2 |
| Leads dimensions | 6.3x0.8mm |
| Symbol | Contacts layout | Switch. method* | Features | Operating Force |
|---|---|---|---|---|
| [N] | ||||
| XTD22AZ1 | DPST-NO | OFF-(ON) | with pin | 3.8 |