DOSPEL S.A.; white; ABS

Manufacturer
Colourwhite
MaterialABS
Symbol Type of fan accessory Dimensions Swing angle
[mm] [°]
007-0216 round elbow bend Ø100 90
007-0217 round elbow bend Ø100 67
007-0222 flat verticall elbow bend 110x55 90
007-0223 connecting elbow bend variable Ø104x110 90
007-0225 flat horizontal elbow bend 110x55 90
007-0226 flat horizontal elbow bend 110x55 -
007-1477 connecting elbow bend variable Ø125x220 90
007-1478 flat verticall elbow bend 220x55 90
007-1479 flat horizontal elbow bend 220x55 90
007-4344 round elbow bend Ø125 67
007-4345 round elbow bend Ø125 90