| Manufacturer | SPAMEL |
| Type of switch | double |
| Stable positions number | 1 |
| Mounting hole | Ø22mm |
| Positions | 2 |
| Illumination | none |
| Operating temperature | -25...70°C |
| IP rating | IP65 |
| Button shape | flat |
| Actuator colour | black/green |
| Button marking | blank |
| Features | witout symbol |
| Contacts layout | NO x2 |
| Manufacturer series | ST22 |
| Switch standard | 22mm |
| Symbol | Product description |
|---|---|
| SP22-2KL-20-Z/C | Switch:double;22mm;Stabl.pos:1;NO x2;black/green;none;IP65 |