DR Dual serie DIN rail mounting solid state relays

Manufacturer
Variant1-phase, 2-channels
Ioper. max6A
Ucntrl4...32V DC
Type of relaysolid state
Mountingfor DIN rail mounting
Body dimensions90.3x18x84.4mm
Operating temperature-30...80°C
IP ratingIP00
IndicationLED
Manufacturer seriesDR Dual
Symbol Switch. method* Uswitch. Conform to the norm
[V AC]
DRD24D06 zero voltage switching 24...280 -
DRD24D06R instantaneous switching 24...280 -
DRD24D06X zero voltage switching 24...280 ATEX II 3G Ex nA IIC T4 Gc
DRD24D06XR instantaneous switching 24...280 ATEX II 3G Ex nA IIC T4 Gc
DRD48D06 zero voltage switching 48...600 -
DRD48D06R instantaneous switching 48...600 -
DRD48D06X zero voltage switching 48...600 ATEX II 3G Ex nA IIC T4 Gc
DRD48D06XR instantaneous switching 48...600 ATEX II 3G Ex nA IIC T4 Gc
* the position in bracket indicates momentary position.