Dremec insulating sleeves

Dremec insulating sleeves, TFM-M2.5X15/DR2182, TFM-M2.5X20/DR2182, TFM-M2.5X25/DR2182 |EN|
Manufacturer
Spacerinsulating sleeve
Flammability ratingUL94V-2
Body materialpolyamide
Featureswith internal and external thread
Sleeve shapehexagonal
Plunger materialbrass
Body colourwhite
Symbol Int. thread Ext. thread Spacer leng. Spanner size
[mm] [mm]
TFM-M2.5X15/DR2182 M2,5 M2,5 15 6
TFM-M2.5X20/DR2182 M2,5 M2,5 20 6
TFM-M2.5X30/DR2182 M2,5 M2,5 30 6
TFM-M2.5X40/DR2182 M2,5 M2,5 40 6
TFM-M2.5X45/DR2182 M2,5 M2,5 45 6
TFM-M2.5X50/DR2182 M2,5 M2,5 50 6
TFM-M2.5X55/DR2182 M2,5 M2,5 55 6
TFM-M2.5X60/DR2182 M2,5 M2,5 60 6
TFM-M2.5X65/DR2182 M2,5 M2,5 65 6
TFM-M3X15/DR2183 M3 M3 15 6
TFM-M3X18/DR2183 M3 M3 18 6
TFM-M3X20/DR2183 M3 M3 20 6
TFM-M3X22/DR2183 M3 M3 22 6
TFM-M3X25/DR2183 M3 M3 25 6
TFM-M3X30/DR2183 M3 M3 30 6
TFM-M3X35/DR2183 M3 M3 35 6
TFM-M3X40/DR2183 M3 M3 40 6
TFM-M3X45/DR2183 M3 M3 45 6
TFM-M3X50/DR2183 M3 M3 50 6
TFM-M3X55/DR2183 M3 M3 55 6
TFM-M3X60/DR2183 M3 M3 60 6
TFM-M3X65/DR2183 M3 M3 65 6
TFM-M4X15/DR2186 M4 M4 15 8
TFM-M4X18/DR2186 M4 M4 18 8
TFM-M4X20/DR2186 M4 M4 20 8
TFM-M4X25/DR2186 M4 M4 25 8
TFM-M4X28/DR2186 M4 M4 28 8
TFM-M4X30/DR2186 M4 M4 30 8
TFM-M4X35/DR2186 M4 M4 35 8
TFM-M4X40/DR2186 M4 M4 40 8
TFM-M4X45/DR2186 M4 M4 45 8
TFM-M4X50/DR2186 M4 M4 50 8
TFM-M4X55/DR2186 M4 M4 55 8
TFM-M4X60/DR2186 M4 M4 60 8
TFM-M4X65/DR2186 M4 M4 65 8
TFM-M5X15/DR2188 M5 M5 15 10
TFM-M5X16/DR2188 M5 M5 16 10
TFM-M5X18/DR2188 M5 M5 18 10
TFM-M5X20/DR2188 M5 M5 20 10
TFM-M5X22/DR2188 M5 M5 22 10
TFM-M5X25/DR2188 M5 M5 25 10
TFM-M5X30/DR2188 M5 M5 30 10
TFM-M5X35/DR2188 M5 M5 35 10
TFM-M5X40/DR2188 M5 M5 40 10
TFM-M5X50/DR2188 M5 M5 50 10
TFM-M5X60/DR2188 M5 M5 60 10
TFM-M5X65/DR2188 M5 M5 65 10
TFM-M8X35/2181510 M8 M8 35 15
TFM-M8X45/2181510 M8 M8 45 15
TFM-M8X55/2181510 M8 M8 55 15