Dremec insulating sleeves

Dremec insulating sleeves, TFF-M2.5X15/DR1182, TFF-M2.5X20/DR1182, TFF-M2.5X25/DR1182 |EN|
Manufacturer
Featureswith internal threaded hole on both ends
Sleeve shapehexagonal
Spacerinsulating sleeve
Body materialpolyamide
Plunger materialbrass
Flammability ratingUL94V-2
Body colourwhite
Symbol Internal thread Spacer length Spanner size
[mm] [mm]
TFF-M2.5X15/DR1182 M2,5 15 6
TFF-M2.5X20/DR1182 M2,5 20 6
TFF-M2.5X25/DR1182 M2,5 25 6
TFF-M2.5X30/DR1182 M2,5 30 6
TFF-M2.5X35/DR1182 M2,5 35 6
TFF-M2.5X40/DR1182 M2,5 40 6
TFF-M2.5X45/DR1182 M2,5 45 6
TFF-M2.5X50/DR1182 M2,5 50 6
TFF-M2.5X55/DR1182 M2,5 55 6
TFF-M2.5X60/DR1182 M2,5 60 6
TFF-M2.5X65/DR1182 M2,5 65 6
TFF-M3X15/DR1183 M3 15 6
TFF-M3X18/DR1183 M3 18 6
TFF-M3X25/DR1183 M3 25 6
TFF-M3X35/DR1183 M3 35 6
TFF-M3X40/DR1183 M3 40 6
TFF-M3X45/DR1183 M3 45 6
TFF-M3X50/DR1183 M3 50 6
TFF-M3X55/DR1183 M3 55 6
TFF-M3X60/DR1183 M3 60 6
TFF-M3X65/DR1183 M3 65 6
TFF-M4X15/DR1186 M4 15 8
TFF-M4X18/DR1186 M4 18 8
TFF-M4X20/DR1186 M4 20 8
TFF-M4X25/DR1186 M4 25 8
TFF-M4X30/DR1186 M4 30 8
TFF-M4X35/DR1186 M4 35 8
TFF-M4X40/DR1186 M4 40 8
TFF-M4X45/DR1186 M4 45 8
TFF-M4X50/DR1186 M4 50 8
TFF-M4X55/DR1186 M4 55 8
TFF-M4X60/DR1186 M4 60 8
TFF-M4X65/DR1186 M4 65 8
TFF-M5X15/DR1188 M5 15 10
TFF-M5X20/DR1188 M5 20 10
TFF-M5X25/DR1188 M5 25 10
TFF-M5X30/DR1188 M5 30 10
TFF-M5X35/DR1188 M5 35 10
TFF-M5X40/DR1188 M5 40 10
TFF-M5X45/DR1188 M5 45 10
TFF-M5X50/DR1188 M5 50 10
TFF-M5X55/DR1188 M5 55 10
TFF-M5X60/DR1188 M5 60 10
TFF-M5X65/DR1188 M5 65 10
TFF-M5X70/DR1188 M5 70 10
TFF-M6X25/DR118139 M6 25 13
TFF-M6X30/DR118139 M6 30 13
TFF-M6X35/DR118139 M6 35 13
TFF-M6X40/DR118139 M6 40 13
TFF-M6X45/DR118139 M6 45 13
TFF-M6X50/DR118139 M6 50 13
TFF-M6X60/DR118139 M6 60 13
TFF-M6X70/DR118139 M6 70 13
TFF-M6X80/DR118139 M6 80 13
TFF-M6X90/DR118139 M6 90 13
TFF-M6X100/118139 M6 100 13
TFF-M8X25/1181510 M8 25 15
TFF-M8X30/1181510 M8 30 15
TFF-M8X35/1181510 M8 35 15
TFF-M8X40/1181510 M8 40 15
TFF-M8X45/1181510 M8 45 15
TFF-M8X50/1181510 M8 50 15
TFF-M8X60/1181510 M8 60 15
TFF-M8X70/1181510 M8 70 15
TFF-M8X80/1181510 M8 80 15
TFF-M8X90/1181510 M8 90 15
TFF-M8X100/1181510 M8 100 15