| Manufacturer | DREMEC |
| Spacer | insulating sleeve |
| Features | with external threaded hole on both ends |
| Flammability rating | UL94V-2 |
| Body material | polyamide |
| Plunger material | brass |
| Body colour | white |
| Symbol | Sleeve shape | Spacer length | External thread | Spanner size |
|---|---|---|---|---|
| [mm] | [mm] | |||
| TMM-3X18/DR4183 | hexagonal | 18 | M3 | 6 |
| TMM-3X20/DR4183 | hexagonal | 20 | M3 | 6 |
| TMM-4X20/DR4186 | hexagonal | 20 | M4 | 8 |
| TMM-4X25/DR4186 | hexagonal | 25 | M4 | 8 |
| TMM-M2.5X15/DR4182 | hexagonal | 15 | M2,5 | 6 |
| TMM-M2.5X20/DR4182 | hexagonal | 20 | M2,5 | 6 |
| TMM-M2.5X25/DR4182 | hexagonal | 25 | M2,5 | 6 |
| TMM-M2.5X30/DR4182 | hexagonal | 30 | M2,5 | 6 |
| TMM-M2.5X35/DR4182 | hexagonal | 35 | M2,5 | 6 |
| TMM-M2.5X40/DR4182 | hexagonal | 40 | M2,5 | 6 |
| TMM-M2.5X45/DR4182 | hexagonal | 45 | M2,5 | 6 |
| TMM-M2.5X50/DR4182 | hexagonal | 50 | M2,5 | 6 |
| TMM-M2.5X55/DR4182 | hexagonal | 55 | M2,5 | 6 |
| TMM-M2.5X60/DR4182 | hexagonal | 60 | M2,5 | 6 |
| TMM-M2.5X65/DR4182 | hexagonal | 65 | M2,5 | 6 |
| TMM-M3X15/DR4183 | hexagonal | 15 | M3 | 6 |
| TMM-M3X35/DR4183 | hexagonal | 35 | M3 | 6 |
| TMM-M3X40/DR4183 | hexagonal | 40 | M3 | 6 |
| TMM-M3X45/DR4183 | hexagonal | 45 | M3 | 6 |
| TMM-M3X50/DR4183 | hexagonal | 50 | M3 | 6 |
| TMM-M3X55/DR4183 | hexagonal | 55 | M3 | 6 |
| TMM-M3X60/DR4183 | hexagonal | 60 | M3 | 6 |
| TMM-M3X65/DR4183 | hexagonal | 65 | M3 | 6 |
| TMM-M4X15/DR4186 | hexagonal | 15 | M4 | 8 |
| TMM-M4X35/DR4186 | hexagonal | 35 | M4 | 8 |
| TMM-M4X40/DR4186 | hexagonal | 40 | M4 | 8 |
| TMM-M4X45/DR4186 | hexagonal | 45 | M4 | 8 |
| TMM-M4X50/DR4186 | hexagonal | 50 | M4 | 8 |
| TMM-M4X55/DR4186 | hexagonal | 55 | M4 | 8 |
| TMM-M4X60/DR4186 | hexagonal | 60 | M4 | 8 |
| TMM-M4X65/DR4186 | hexagonal | 65 | M4 | 8 |
| TMM-M5X15/DR4188 | hexagonal | 15 | M5 | 10 |
| TMM-M5X35/DR4188 | hexagonal | 35 | M5 | 10 |
| TMM-M5X40/DR4188 | hexagonal | 40 | M5 | 10 |
| TMM-M5X45/DR4188 | hexagonal | 45 | M5 | 10 |
| TMM-M5X50/DR4188 | hexagonal | 50 | M5 | 10 |
| TMM-M5X55/DR4188 | hexagonal | 55 | M5 | 10 |
| TMM-M5X60/DR4188 | hexagonal | 60 | M5 | 10 |
| TMM-M5X65/DR4188 | hexagonal | 65 | M5 | 10 |
| TMM-M5X70/DR4188 | hexagonal | 70 | M5 | 10 |
| TMM-M8X35/4181510 | cylindrical | 35 | M8 | 15 |
| TMM-M8X45/4181510 | cylindrical | 45 | M8 | 15 |
| TMM-M8X70/4181510 | cylindrical | 70 | M8 | 15 |
| TMM-M8X80/4181510 | cylindrical | 80 | M8 | 15 |
| TMM-M8X90/4181510 | cylindrical | 90 | M8 | 15 |
| TMM-M8X100/4181510 | cylindrical | 100 | M8 | 15 |