DREMEC plastic spacing sleeves with internal and external thread
Manufacturer
DREMEC
Sleeve shape
hexagonal
Material
polyamide
Colour
black
Features
with internal and external thread
Flammability rating
UL94V-2
Symbol
Ext. thread
Spacer leng.
[mm]
TFM-M2.5X5/DR282
M2,5
5
TFM-M2.5X6/DR282
M2,5
6
TFM-M2.5X8/DR282
M2,5
8
TFM-M2.5X10/DR282
M2,5
10
TFM-M2.5X12/DR282
M2,5
12
TFM-M2.5X15/DR282
M2,5
15
TFM-M2.5X20/DR282
M2,5
20
TFM-M2.5X24/DR282
M2,5
24
TFM-M2.5X25/DR282
M2,5
25
TFM-M2.5X30/DR282
M2,5
30
TFM-M2.5X45/DR282
M2,5
45
TFM-M3X5/DR285
M3
5
TFM-M3X6/DR285
M3
6
TFM-M3X8/DR285
M3
8
TFM-M3X10/DR285
M3
10
TFM-M3X12/DR285
M3
12
TFM-M3X14/DR285
M3
14
TFM-M3X15/DR285
M3
15
TFM-M3X20/DR285
M3
20
TFM-M3X25/DR285
M3
25
TFM-M3X30/DR285
M3
30
TFM-M3X35/DR285
M3
35
TFM-M3X40/DR285
M3
40
TFM-M3X45/DR285
M3
45
TFM-M3X50/DR285
M3
50
TFM-M3X60/DR285
M3
60
TFM-M4X5/DR287
M4
5
TFM-M4X6/DR287
M4
6
TFM-M4X8/DR287
M4
8
TFM-M4X10/DR287
M4
10
TFM-M4X12/DR287
M4
12
TFM-M4X15/DR287
M4
15
TFM-M4X20/DR287
M4
20
TFM-M4X25/DR287
M4
25
TFM-M4X30/DR287
M4
30
TFM-M4X35/DR287
M4
35
TFM-M4X40/DR287
M4
40
TFM-M4X45/DR287
M4
45
TFM-M4X50/DR287
M4
50
TFM-M5X10/DR288
M5
10
TFM-M5X15/DR288
M5
15
TFM-M5X18/DR288
M5
18
TFM-M5X20/DR288
M5
20
TFM-M5X25/DR288
M5
25
TFM-M5X30/DR288
M5
30
TFM-M5X35/DR288
M5
35
TFM-M5X40/DR288
M5
40
TFM-M5X45/DR288
M5
45
TFM-M5X50/DR288
M5
50
TFM-M5X55/DR288
M5
55
TFM-M6X10/DR289
M6
10
TFM-M6X20/DR289
M6
20
TFM-M6X25/DR289
M6
25
TFM-M6X30/DR289
M6
30
TFM-M6X40/DR289
M6
40
TFM-M6X45/DR289
M6
45
TFM-M6X50/DR289
M6
50
TFM-M6X60/DR289
M6
60
Spacer:
screwed spacer sleeve
(TFM-M2.5Xxx/DR282,
TFM-M3X6/DR285
,
TFM-M3X60/DR285
,
TFM-M3X8/DR285
, TFM-M3X1x/DR285,
TFM-M3X20/DR285
,
TFM-M3X25/DR285
,
TFM-M3X30/DR285
,
TFM-M3X35/DR285
,
TFM-M3X40/DR285
,
TFM-M3X45/DR285
,
TFM-M3X50/DR285
, TFM-M4Xxx/DR287, TFM-M5Xxx/DR288, TFM-M6Xxx/DR289)
insulating sleeve
(
TFM-M3X5/DR285
)
Spanner size:
5mm
(TFM-M2.5Xxx/DR282)
6mm
(TFM-M3Xxx/DR285)
8mm
(TFM-M4Xxx/DR287)
10mm
(TFM-M5Xxx/DR288, TFM-M6Xxx/DR289)
Internal thread:
M2,5
(TFM-M2.5Xxx/DR282)
M3
(TFM-M3Xxx/DR285)
M4
(TFM-M4Xxx/DR287)
M5
(TFM-M5Xxx/DR288)
M6
(TFM-M6Xxx/DR289)