DREMEC plastic spacing sleeves with internal and external thread
Manufacturer
DREMEC
Spacer
screwed spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Colour
black
Features
with internal and external thread
Symbol
Internal thread
External thread
Spacer length
[mm]
TFM-M2.5X11/282RD
M2,5
M2,5
11
TFM-M2.5X13/282RD
M2,5
M2,5
13
TFM-M2.5X18/282RD
M2,5
M2,5
18
TFM-M2.5X20/282RD
M2,5
M2,5
20
TFM-M2.5X5/282RD
M2,5
M2,5
5
TFM-M3X10/DR285RD
M3
M3
10
TFM-M3X12/DR285RD
M3
M3
12
TFM-M3X14/DR285RD
M3
M3
14
TFM-M3X15/DR285RD
M3
M3
15
TFM-M3X18/DR285RD
M3
M3
18
TFM-M3X20/DR285RD
M3
M3
20
TFM-M3X22/DR285RD
M3
M3
22
TFM-M3X24/DR285RD
M3
M3
24
TFM-M3X25/DR285RD
M3
M3
25
TFM-M3X30/DR285RD
M3
M3
30
TFM-M3X35/DR285RD
M3
M3
35
TFM-M3X4/DR285RD
M3
M3
4
TFM-M3X40/DR285RD
M3
M3
40
TFM-M3X45/DR285RD
M3
M3
45
TFM-M3X5/DR285RD
M3
M3
5
TFM-M3X50/DR285RD
M3
M3
50
TFM-M3X55/DR285RD
M3
M3
55
TFM-M3X6/DR285RD
M3
M3
6
TFM-M3X60/DR285RD
M3
M3
60
TFM-M3X8/DR285RD
M3
M3
8
TFM-M4X10/DR287RD
M4
M4
10
TFM-M4X12/DR287RD
M4
M4
12
TFM-M4X18/DR287RD
M4
M4
18
TFM-M4X20/DR287RD
M4
M4
20
TFM-M4X22/DR287RD
M4
M4
22
TFM-M4X23/DR287RD
M4
M4
23
TFM-M4X25/DR287RD
M4
M4
25
TFM-M4X26/DR287RD
M4
M4
26
TFM-M4X30/DR287RD
M4
M4
30
TFM-M4X35/DR287RD
M4
M4
35
TFM-M4X40/DR287RD
M4
M4
40
TFM-M4X45/DR287RD
M4
M4
45
TFM-M4X5/DR287RD
M4
M4
5
TFM-M4X50/DR287RD
M4
M4
50
TFM-M4X55/DR287RD
M4
M4
55
TFM-M4X60/DR287RD
M4
M4
60
TFM-M4X8/DR287RD
M4
M4
8
TFM-M5X12/DR288RD
M5
M5
12
TFM-M5X15/DR288RD
M5
M5
15
TFM-M5X20/DR288RD
M5
M5
20
TFM-M5X22/DR288RD
M5
M5
22
TFM-M5X23/DR288RD
M5
M5
23
TFM-M5X24/DR288RD
M5
M5
24
TFM-M5X27/DR288RD
M5
M5
27